- Home ›
- All Products›
- 78788-3814
Molex / Waldom
78788-3814
Milli-Grid Connector Socket Strip 38 Position 2mm Straight Surface Mount Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Milli-Grid Connector Socket Strip 38 Position 2mm Straight Surface Mount Tube
Search Keywords: 787883814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78788-3814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 78788-3814 RoHS compliant?
Yes, 78788-3814 is RoHS compliant.
What is the lead time for 78788-3814?
The standard lead time for 78788-3814 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,664
Can Ship immediately
Minimum Order Quantity:
35
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
35
$2.02
200
$1.98
350
$1.95
700 +
$1.92
Click for Quote
Log in
to unlock special pricing