- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 78757-0004
Molex / Waldom
78757-0004
Conn SAS F 15Power/53Signal POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port SAS-3/PCIe-3 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78757-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Surface Mount3758
-
Gender:F3752
-
Termination Method:Solder3766
-
Pitch:0.8/1.27 mm
-
Number of Contacts:15Power/53Signal