- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78732-8021
78732-8021
Molex / Waldom
Conn Compression Connector HDR 8 POS 2.54mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Compression Connector HDR 8 POS 2.54mm Solder ST SMD T/R
Search Keywords: 787328021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78732-8021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Compression Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,063
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,000
$0.296
30,000 +
$0.291
Click for Quote
Log in
to unlock special pricing