- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 78732-4001
78732-4001
Molex / Waldom
Conn Battery HDR 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Battery HDR 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 787324001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78732-4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134,271
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$0.3203
5,000
$0.3131
10,000
$0.2856
20,000
$0.2489
50,000
$0.2428
100,000 +
$0.2275
Click for Quote
Log in
to unlock special pricing