- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78731-1002
Molex / Waldom
78731-1002
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Press Fit ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78731-1002
-
Alias/AKA:0787311002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR4 DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:0.85 mm
-
Number of Contacts:288
-
Maximum Voltage Rating:29,29 VDC|VAC
-
Maximum Current Rating:0.75/Contact A
-
Operating Temperature:-55 to 85 °C