- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78726-1065
Molex / Waldom
78726-1065
DDR4 DIMM Socket - Vertical Through-Hole - 0.76µm Gold Plating - 288 Circuits - PCB Thickness 1.57mm - Tail Length 2.67mm - Ye ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 78726-1065 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DDR4 DIMM Socket3792 |
| Body Orientation: | Straight3768 |
| Mounting: | Through Hole3783 |
| Gender: | SKT3772 |
| Pitch: | 0.85 mm |
| Number of Contacts: | 288 |
| Maximum Voltage Rating: | 293781VDC,293781VAC |
| Maximum Current Rating: | 0.75/Contact A |
| Operating Temperature: | -55 to 85 °C |