Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78726-1002

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray
Search Keywords: 787261002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78726-1002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DDR4 DIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 0.85 mm
Number of Contacts: 288
Maximum Voltage Rating: 29,29 VDC|VAC
Maximum Current Rating: 0.75/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78726-1002 RoHS compliant?
Yes, 78726-1002 is RoHS compliant.
What is the lead time for 78726-1002?
The standard lead time for 78726-1002 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,237
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$23.44
14
$23.00
27
$22.57
54
$22.13
1,800
$21.71
2,500
$19.72
5,000 +
$17.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!