- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 78723-1001
78723-1001
Molex / Waldom
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 787231001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78723-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Micro SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,500
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,200
$0.9833
2,400
$0.9251
3,600
$0.9231
8,400
$0.9211
20,400 +
$0.9190
Click for Quote
Log in
to unlock special pricing