Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78715-0002

SAS-3 Receptacle - 29 Circuits - 1.27mm Signal Pitch - 0.80mm SCSI Pitch - 1.27mm Power Pitch - Vertical - Surface Mount - Wit ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
SAS-3 Receptacle - 29 Circuits - 1.27mm Signal Pitch - 0.80mm SCSI Pitch - 1.27mm Power Pitch - Vertical - Surface Mount - With Blade - 3.70mm Peg Length - 1.60mm PCB Thickness - With Cap - Tray - Lead Free - Black.
Search Keywords: 787150002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78715-0002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SAS3767
Body Orientation: Straight3748
Mounting: Surface Mount3758
Gender: F3752
Termination Method: Solder3766
Pitch: 0.8/1.27 mm
Number of Contacts: 15Power/14Signal
Maximum Voltage Rating: 303756V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78715-0002 RoHS compliant?
Yes, 78715-0002 is RoHS compliant.
What is the lead time for 78715-0002?
The standard lead time for 78715-0002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,013
Can Ship immediately
Minimum Order Quantity:
18
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
18
$9.37
50
$7.73
100
$7.49
200
$7.18
1,000
$7.11
2,000
$7.09
5,000 +
$7.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!