Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78646-3001

Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 786463001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78646-3001
Alias/AKA: 0786463001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Micro SIM Card
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 6
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78646-3001 RoHS compliant?
Yes, 78646-3001 is RoHS compliant.
What is the lead time for 78646-3001?
The standard lead time for 78646-3001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.669
3,000
$0.660
4,500
$0.659
12,000 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!