- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78588-1578
78588-1578
Molex / Waldom
Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole
Search Keywords: 785881578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78588-1578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,866
Can Ship immediately
Minimum Order Quantity:
55
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
55
$1.1200
600
$1.0800
2,000
$1.0300
4,000
$0.9996
10,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing