- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78556-5001
78556-5001
Molex / Waldom
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 785565001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78556-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR3 DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$6.12
60
$6.01
150
$5.88
250
$5.79
576
$5.67
1,000
$5.17
2,500 +
$4.71
Click for Quote
Log in
to unlock special pricing