- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78373-0011
Molex / Waldom
78373-0011
Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole
Search Keywords: 783730011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78373-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 78373-0011 RoHS compliant?
Yes, 78373-0011 is RoHS compliant.
What is the lead time for 78373-0011?
The standard lead time for 78373-0011 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
7
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$10.417
7
$9.470
120
$9.260
240
$8.970
480
$8.780
500 +
$6.020
Click for Quote
Log in
to unlock special pricing