- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78373-0001
78373-0001
Molex / Waldom
Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole Tray
Search Keywords: 783730001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78373-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$11.37
30
$11.16
55
$10.95
150
$10.74
480
$10.53
500
$9.57
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing