- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78349-2004
78349-2004
Molex / Waldom
Conn Backplane HDR 4Power POS Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 4Power POS Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 783492004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78349-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$11.26
30
$11.06
60
$10.86
150 +
$10.67
Click for Quote
Log in
to unlock special pricing