- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78347-2044
78347-2044
Molex / Waldom
Conn Backplane HDR 8 POS 2mm Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 8 POS 2mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 783472044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78347-2044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
272
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
272
$8.37
800
$7.33
2,000 +
$7.19
Click for Quote
Log in
to unlock special pricing