- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78347-1004
Molex / Waldom
78347-1004
Impact 3 Pair - Right-Angle Power Header - Left Hold-Down - Press-Fit - Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm - LCP - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 78347-1004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |