- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78315-0011
78315-0011
Molex / Waldom
Conn DDR3 SO DIMM SKT 240 POS 1mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DDR3 SO DIMM SKT 240 POS 1mm Press Fit ST Thru-Hole Tray
Search Keywords: 783150011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78315-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR3 SO DIMM
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
867
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$9.24
35
$9.07
70
$8.88
150
$8.72
576 +
$8.55
Click for Quote
Log in
to unlock special pricing