- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78315-0001
Molex / Waldom
78315-0001
Conn DDR3 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 78315-0001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DDR3 DIMM Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2 mm |
| Number of Contacts: | 240 |
| Maximum Voltage Rating: | 30,30 VDC|VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 85 °C |