- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78308-1130
78308-1130
Molex / Waldom
Conn DDR SO DIMM SKT 200 POS 0.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DDR SO DIMM SKT 200 POS 0.6mm
Search Keywords: 783081130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78308-1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR SO DIMM
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Can Ship immediately
Minimum Order Quantity:
18
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$3.52
200
$3.37
400
$3.23
1,000
$3.11
4,000 +
$2.98
Click for Quote
Log in
to unlock special pricing