- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78294-0001
78294-0001
Molex / Waldom
Conn DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: 782940001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78294-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$8.94
40
$8.77
75
$8.59
150
$8.44
360
$8.27
500
$7.53
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing