- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78227-1001
78227-1001
Molex / Waldom
Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 782271001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78227-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$7.04
15
$6.40
55
$6.28
150
$6.16
250
$6.06
450
$5.94
1,200
$5.20
3,000 +
$5.05
Click for Quote
Log in
to unlock special pricing