Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78211-1044

Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Impact™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 782111044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78211-1044
Alias/AKA: 0782111044
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 5.2 mm
Number of Contacts: 4Power
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78211-1044 RoHS compliant?
Yes, 78211-1044 is RoHS compliant.
What is the lead time for 78211-1044?
The standard lead time for 78211-1044 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
Minimum Order Quantity:
17
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
17
$7.01
50
$6.90
95
$6.77
200 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!