Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78211-1011

Conn Backplane HDR 4Power POS Solder RA Thru-Hole Impact™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 4Power POS Solder RA Thru-Hole Impact™ Tray
Search Keywords: 782111011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    78211-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    4Power
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78211-1011 RoHS compliant?
Yes, 78211-1011 is RoHS compliant.
What is the lead time for 78211-1011?
The standard lead time for 78211-1011 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.451
10
$10.410
40
$9.740
80 +
$8.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!