- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78197-1001
Molex / Waldom
78197-1001
Conn Housing PL 2 POS 5.4mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78197-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-20 to 150 °C
-
This product is discontinued, but still in stock.