- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78196-1001
78196-1001
Molex / Waldom
Conn Housing RCP 2 POS 5.4mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 2 POS 5.4mm Crimp ST Cable Mount Bag
Search Keywords: 781961001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78196-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-20 to 150 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,541
Ships today, if you order in
Minimum Order Quantity:
262
Price (USD)
Qty
Unit Price
262
$0.232
3,000
$0.224
6,000
$0.215
15,000
$0.206
47,000 +
$0.199
Click for Quote
Log in
to unlock special pricing