Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78172-5006

Conn Housing RCP 6 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag
Search Keywords: 781725006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78172-5006
Alias/AKA: 0781725006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78172-5006 RoHS compliant?
Yes, 78172-5006 is RoHS compliant.
What is the lead time for 78172-5006?
The standard lead time for 78172-5006 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 656,568
Ships today, if you order in
Minimum Order Quantity:
893
11 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
893
$0.0600
6,000
$0.0590
11,000
$0.0580
22,000
$0.0570
100,000
$0.0510
200,000
$0.0444
500,000 +
$0.0432
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!