Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78172-0411-TR7500

Contact SKT Crimp ST Cable Mount 28-30AWG Pico-EZmate™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 28-30AWG Pico-EZmate™ Reel
Search Keywords: 781720411TR7500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78172-0411-TR7500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7500
Contact Type: Signal
Gender: SKT
Wire Size: 28-30 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Gold over Nickel
Maximum Current Rating: 1.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78172-0411-TR7500 RoHS compliant?
Yes, 78172-0411-TR7500 is RoHS compliant.
What is the lead time for 78172-0411-TR7500?
The standard lead time for 78172-0411-TR7500 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
5 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.0520
15,000
$0.0494
22,500 +
$0.0469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!