- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78172-0005
78172-0005
Molex / Waldom
Conn Housing RCP 5 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag
Search Keywords: 781720005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78172-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187,005
Can Ship immediately
Minimum Order Quantity:
5000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.0571
6,000
$0.0541
24,000
$0.0530
100,000
$0.0478
200,000
$0.0428
500,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing