Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78172-0003

Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Pico-EZmate™ Bag
Search Keywords: 781720003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78172-0003
Alias/AKA: 0781720003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78172-0003 RoHS compliant?
Yes, 78172-0003 is RoHS compliant.
What is the lead time for 78172-0003?
The standard lead time for 78172-0003 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82,586
Can Ship immediately
Minimum Order Quantity:
2000
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0640
7,000
$0.0633
14,000 +
$0.0567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!