- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78171-0002
78171-0002
Molex / Waldom
Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD Pico-EZmate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD Pico-EZmate™ T/R
Search Keywords: 781710002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78171-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,500
$0.2220
9,000
$0.2100
36,000
$0.2095
81,000 +
$0.2090
Click for Quote
Log in
to unlock special pricing