- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78165-1001
78165-1001
Molex / Waldom
Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Bag
Search Keywords: 781651001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78165-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.07
100
$1.70
250
$1.63
500
$1.53
1,000
$1.39
2,500
$1.35
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing