- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78120-1207
78120-1207
Molex / Waldom
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: 781201207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78120-1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
61 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,113
Can Ship immediately
Minimum Order Quantity:
122
Order Increment:
61
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
122
$0.9180
427
$0.9078
793
$0.8976
1,525
$0.8772
3,904
$0.8058
8,052 +
$0.6936
Click for Quote
Log in
to unlock special pricing