- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 78119-1288
78119-1288
Molex / Waldom
Conn FFC/FPC Connector RCP 28 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC/FPC Connector RCP 28 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 781191288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78119-1288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:28
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:16.1mm x 3.45mm x 4.1 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$1.01
2,000
$0.96
4,000
$0.93
11,000 +
$0.89
Click for Quote
Log in
to unlock special pricing