- Home ›
- All Products›
- 78119-1020
78119-1020
Molex / Waldom
FFC/FPC Connector SKT 10 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC/FPC Connector SKT 10 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 781191020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78119-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.67
16,000
$0.60
40,000
$0.53
100,000 +
$0.51
Click for Quote
Log in
to unlock special pricing