Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78109-0001

Conn SATA RCP 9Power/7Signal POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SATA RCP 9Power/7Signal POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray
Search Keywords: 781090001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78109-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Type: SATA
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: RCP
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 9Power/7Signal
Maximum Voltage Rating: 30 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78109-0001 RoHS compliant?
Yes, 78109-0001 is RoHS compliant.
What is the lead time for 78109-0001?
The standard lead time for 78109-0001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately You may purchase all in-stock quantity of 123
Stock lot only:
123
Minimum Order Quantity:
540
Order Increment:
540
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.783
540
$2.530
1,080 +
$2.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!