- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 78035-0301
78035-0301
Molex / Waldom
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Search Keywords: 780350301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78035-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:244
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,907
Can Ship immediately
Minimum Order Quantity:
9
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
9
$15.44
21
$15.17
41
$14.90
81
$14.65
480
$13.31
1,200 +
$11.66
Click for Quote
Log in
to unlock special pricing