- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 77022
77022
Molex / Waldom
Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount
Search Keywords: 77022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:77022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
8 Weeks
can ship
7/6/26
Possible Replacement
Conn Barrier Strip 44 POS 9.53mm Screw Panel Mount
In Stock:
310
Minimum Order:
10