- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 77012
77012
Molex / Waldom
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount
Search Keywords: 77012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:77012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.