- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76990-1022
76990-1022
Molex / Waldom
Conn Daughter Card RCP 180 POS 1.9mm Solder RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 180 POS 1.9mm Solder RA Thru-Hole Impact™ Tray
Search Keywords: 769901022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76990-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:180
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$19.85
150
$19.11
500
$17.85
1,000
$16.69
2,500 +
$15.60
Click for Quote
Log in
to unlock special pricing