- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76871-0005
76871-0005
Molex / Waldom
Conn QSFP F 76 POS 1.6mm Press Fit RA Thru-Hole 76 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn QSFP F 76 POS 1.6mm Press Fit RA Thru-Hole 76 Terminal 2 Port Tray
Search Keywords: 768710005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76871-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QSFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:F
-
Number of Contacts:76
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.44
30
$21.55
70
$20.69
200
$19.86
500 +
$19.06
Click for Quote
Log in
to unlock special pricing