Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76870-0004

Conn QSFP F 228 POS 1.6mm Press Fit RA Thru-Hole 228 Terminal 6 Port Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn QSFP F 228 POS 1.6mm Press Fit RA Thru-Hole 228 Terminal 6 Port Tray
Search Keywords: 768700004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76870-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    QSFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.6 mm
  • Gender:
    F
  • Number of Contacts:
    228
  • Maximum Voltage Rating:
    120,120 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76870-0004 discontinued?
Yes, 76870-0004 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 76870-0004 RoHS compliant?
Yes, 76870-0004 is RoHS compliant.
What is the lead time for 76870-0004?
The standard lead time for 76870-0004 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$59.98
15
$57.58
25
$55.26
60
$53.06
200 +
$50.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!