- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76866-1013
76866-1013
Molex / Waldom
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Tray
Search Keywords: 768661013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76866-1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:144
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.75/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$52.38
7
$51.48
13
$50.58
25
$49.68
144
$45.16
400
$39.53
1,000 +
$38.38
Click for Quote
Log in
to unlock special pricing