- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76866-1011
76866-1011
Molex / Waldom
Conn I-Pass+ RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn I-Pass+ RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port Tray
Search Keywords: 768661011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76866-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:36
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
360
$15.86
800
$13.89
2,000 +
$13.59
Click for Quote
Log in
to unlock special pricing