- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76866-0013
76866-0013
Molex / Waldom
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port iPass+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port iPass+™ Tray
Search Keywords: 768660013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76866-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:144
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.66
20
$33.28
40
$31.94
200
$30.67
400 +
$29.44
Click for Quote
Log in
to unlock special pricing