Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76861-1120

Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Tray
Search Keywords: 768611120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 76861-1120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: PRESS FIT
Pitch: 0.8 mm
Number of Contacts: 1Power/54Signal
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76861-1120 discontinued?
Yes, 76861-1120 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 76861-1120 RoHS compliant?
Yes, 76861-1120 is RoHS compliant.
What is the lead time for 76861-1120?
The standard lead time for 76861-1120 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 859
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.00
45
$14.42
90
$13.83
300
$13.28
800 +
$12.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!