- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 76829-0102
76829-0102
Molex / Waldom
Conn Power HDR 2 POS 5.7mm Solder ST Thru-Hole 2 Terminal 1 Port Mega-Fit® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 5.7mm Solder ST Thru-Hole 2 Terminal 1 Port Mega-Fit® Tray
Search Keywords: 768290102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76829-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,177
Can Ship immediately
Minimum Order Quantity:
190
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
190
$0.8701
600
$0.7324
1,200
$0.6620
3,040
$0.6232
8,000
$0.6079
20,000
$0.6069
40,000 +
$0.6049
Click for Quote
Log in
to unlock special pricing