- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 76829-0010
76829-0010
Molex / Waldom
Conn Power M 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: 768290010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76829-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
30
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.662
30
$2.420
150
$2.380
300 +
$2.320
Click for Quote
Log in
to unlock special pricing