- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 76825-0008
76825-0008
Molex / Waldom
Conn Power M 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Search Keywords: 768250008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76825-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
30
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$2.41
150
$2.36
300
$2.31
600
$2.26
650
$2.23
1,600
$1.95
4,000 +
$1.90
Click for Quote
Log in
to unlock special pricing