- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76763-8501
76763-8501
Molex / Waldom
Conn VHDM HDR 150 POS 2mm Solder ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn VHDM HDR 150 POS 2mm Solder ST Thru-Hole VHDM® Tube
Search Keywords: 767638501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76763-8501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$51.00
5
$45.35
10
$43.95
25
$40.93
50
$37.06
100
$34.60
250 +
$34.08
Click for Quote
Log in
to unlock special pricing